PDP SEO Portlet

M95128-RMN6TP

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95128-RMN6TP
Secondary Manufacturer Part#: M95128-RMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M95128-RMN6TP is a 128-Kbit serial SPI bus EEPROM with a high-speed clock. It can operate with a supply voltage from 1.8V to 5.5V. The Identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.

  • 128Kbit (16384 x 8) serial SPI bus EEPROM with high-speed clock in 8 pin SOIC package
  • Compatible with the serial peripheral interface (SPI) bus
  • 64bytes page size
  • Byte write within 5ms, page write within 5ms
  • Write protect (quarter, half or whole memory array)
  • 20MHz high speed clock
  • Enhanced ESD protection
  • More than 4 million write cycles
  • More than 200 year data retention

Technical Attributes

Find Similar Parts

Description Value
128 Kb
Yes
SOIC N
Surface Mount
Serial-SPI
SPI
Gold over Nickel Palladium
260
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
16Kx8
8SOIC N
8
4.9 x 3.9 x 1.5(Max)
128Kbit SPI Serial EEPROM
1.8 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: