PDP SEO Portlet

M95128-DRMN8TP/K

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95128-DRMN8TP/K
Secondary Manufacturer Part#: M95128-DRMN8TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M95128-DRMN8TP/K is a 128-Kbit serial EEPROM device operating up to 105°C. The device is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial SPI-compatible interface running up to 20MHz. The m

  • VCC voltage range from 1.7V to 5.5V, compatible with the serial peripheral interface (SPI) bus
  • Byte write within 4ms, page write within 4ms
  • 4000V ESD protection (human body model), schmitt trigger inputs for noise filtering

Technical Attributes

Find Similar Parts

Description Value
200 Year
128 Kb
Yes
SOIC N
Surface Mount
Serial-SPI
SPI
Gold over Nickel Palladium
260
5 mA
20 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
20 MHz
-40 to 105 °C
105 °C
-40 °C
16Kx8
8SOIC
8
4.9 x 3.9 x 1.5(Max)
128Kbit SPI Serial EEPROM
1.8 to 5.5 V
No
Extended Industrial
SOIC
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.39778
5000+
$0.39575
10000+
$0.39372
20000+
$0.39169
40000+
$0.38966