M95128-DRMF3TG/K
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M95128-DRMF3TG/K
Secondary Manufacturer Part#: M95128-DRMF3TG/K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Year | ||
| 128 Kb | ||
| Yes | ||
| WFDFPN | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 5 mA | ||
| 20 ns | ||
| 16K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 20 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16Kx8 | ||
| 8WFDFPN | ||
| 8 | ||
| 2 x 3 x 0.705 | ||
| 128Kbit SPI Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Automotive | ||
| WFDFPN | ||
| 5.5 V | ||
| 1.7 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |