PDP SEO Portlet

M95128-DRDW3TP/K

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95128-DRDW3TP/K
Secondary Manufacturer Part#: M95128-DRDW3TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Year
128 Kb
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Gold over Nickel Palladium
260
5 mA
20 ns
16K x 8bit
Surface Mount
MSL 1 - Unlimited
8
20 MHz
-40 to 125 °C
125 °C
-40 °C
16Kx8
8TSSOP
8
3 x 4.4 x 1
128Kbit SPI Serial EEPROM
1.8 to 5.5 V
No
Automotive
TSSOP
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.98
8000+
$0.975
16000+
$0.97
32000+
$0.965
64000+
$0.96