PDP SEO Portlet

M95128-DFMN6TP

EEPROM, 128 Kbit, 16K x 8bit, SPI, 5 MHz, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95128-DFMN6TP
Secondary Manufacturer Part#: M95128-DFMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95128 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 16384 x 8 bits, accessed through the SPI bus.The M95128-W can operate with a supply voltage from 2.5 V to 5.5 V, the M95128-R can operate with a supply voltage from 1.8 V to 5.5 V and the M95128-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 °C / +85 °C.The M95128-DF offers an additional page, named the Identification Page (64 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
  • 128 Kb (16 Kbytes) of EEPROM
  • Page size: 64 bytes
  • Write
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Additional Write lockable page (Identification page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 20 MHz
  • Single supply voltage:
  • 2.5 V to 5.5 V for M95128-W
  • 1.8 V to 5.5 V for M95128-R
  • 1.7 V to 5.5 V for M95128-DF
  • Operating temperature range: from -40°C up to +85°C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
  • SO8 (ECOPACK2®)
  • TSSOP8 (ECOPACK2®)
  • UFDFPN8 (ECOPACK2®)
  • WLCSP (ECOPACK2®)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  2496.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.21138
    5000+
    $0.197
    10000+
    $0.19362
    20000+
    $0.19024
    40000+
    $0.18686