PDP SEO Portlet

M95128-DFDW6TP

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95128-DFDW6TP
Secondary Manufacturer Part#: M95128-DFDW6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Kb
Yes
Serial (SPI)
SPI
3 mA
80 ns
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
16Kx8
8TSSOP
8
3 x 4.4 x 1 mm
1.7 to 5.5 V
No
Industrial
TSSOP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.245
8000+
$0.24375
16000+
$0.2425
32000+
$0.24125
64000+
$0.24