PDP SEO Portlet

M95040-RMC6TG

EEPROM, Serial SPI, 4 Kbit, 512 x 8bit, 20 MHz, 8 Pins, UFDFPN-EP

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95040-RMC6TG
Secondary Manufacturer Part#: M95040-RMC6TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95010/ M95020/M95040 devices (M950x0) are electrically erasable programmable memories (EEPROMs) organized as 128/256/512 x 8 bits respectively, accessed through the SPI bus.The M950x0-W can operate with a supply voltage from 2.5 V to 5.5 V, the M950x

  • Compatible with SPI bus serial interface (Positive clock SPI modes)
  • Single supply voltage:
  • 2.5 V to 5.5 V for M950x0-W
  • 1.8 V to 5.5 V for M950x0-R
  • 1.7 V to 5.5 V for M95040-DF
  • High-speed 20 MHz clock rate, 5 m

  • Technical Attributes

    Find Similar Parts

    Description Value
    4 Kb
    Yes
    Serial (SPI)
    260
    3 mA
    60 ns
    Surface Mount
    5 MHz
    -40 to 85 °C
    512x8
    8UFDFPN EP
    8
    2 x 3 x 0.53
    4Kbit Serial SPI EEPROM
    1.8 to 5.5 V
    No
    Industrial
    UFDFPN EP
    5.5 V
    1.8 V
    2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  55000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.13537
    10000+
    $0.13363
    20000+
    $0.13132
    40000+
    $0.12901
    80000+
    $0.12669