PDP SEO Portlet

M95040-DRDW3TP/K

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95040-DRDW3TP/K
Secondary Manufacturer Part#: M95040-DRDW3TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95040-A125 and M95040-A145 are 4-Kbit serial EEPROM Automotive grade devices operating up to 145°C. They are compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0.The devices are accessed by a simple serial SPI compatible interface running up to 20 MHz.The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95040-A125 and M95040-A145 are byte-alterable memories (512 × 8 bits) organized as 32 pages of 16 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic.The M95040-A125 and M95040-A145 offer an additional Identification Page (16 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
  • 4 Kbit (512 bytes) of EEPROM
  • Page size: 16 bytes
  • Write protection by block: 1/4, 1/2 or whole memory
  • Additional Write lockable Page (Identification page)
  • Extended temperature and voltage ranges
  • Up to 125 °C (VCCfrom 1.8 V to 5.5 V)
  • Up to 145 °C (VCCfrom 2.5 V to 5.5 V)
  • High speed clock frequency
  • 20 MHz for VCC = 4.5 V
  • 10 MHz for VCC= 2.5 V
  • 5 MHz for VCC= 1.8 V
  • Schmitt trigger inputs for noise filtering
  • Short Write cycle time
  • Byte Write within 4 ms
  • Page Write within 4 ms
  • Write cycle endurance
  • 4 million Write cycles at 25 °C
  • 1.2 million Write cycles at 85 °C
  • 600 k Write cycles at 125 °C
  • 400 k Write cycles at 145 °C
  • Data retention
  • 50 years at 125 °C
  • 10

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.31506
    8000+
    $0.31308
    16000+
    $0.30728
    32000+
    $0.3017
    64000+
    $0.29631