PDP SEO Portlet

M95040-DFMC6TG

EEPROM Serial-SPI 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95040-DFMC6TG
Secondary Manufacturer Part#: M95040-DFMC6TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95010/ M95020/M95040 devices (M950x0) are electrically erasable programmable memories (EEPROMs) organized as 128/256/512 x 8 bits respectively, accessed through the SPI bus.The M950x0-W can operate with a supply voltage from 2.5 V to 5.5 V, the M950x0-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M950x0-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 °C / +85 °C.The M950x0-DF offers an additional page, named the Identification Page (16 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with SPI bus serial interface (Positive clock SPI modes)
  • Single supply voltage:
  • 2.5 V to 5.5 V for M950x0-W
  • 1.8 V to 5.5 V for M950x0-R
  • 1.7 V to 5.5 V for M95040-DF
  • High-speed 20 MHz clock rate, 5 ms write time
  • Memory array:
  • 1/2/4 Kbit (128/256/512 bytes) of EEPROM
  • Page size: 16 bytes
  • Write protection by block: 1/4, 1/2 or whole memory
  • Additional Write lockable Page (Identification page)
  • Enhanced ESD protection
  • More than 4 million write cycles
  • More than 200-year data retention
  • Packages RoHS-compliant and Halogen-free (ECOPACK®)
  • Technical Attributes

    Find Similar Parts

    Description Value
    4 Kb
    Yes
    Serial (SPI)
    SPI
    5 mA
    80 ns
    Surface Mount
    8
    5 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    512x8
    8UFDFPN
    8
    3 x 2 x 0.53
    1.7 to 5.5 V
    No
    Industrial
    UFDFPN
    5.5 V
    1.7 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.14646
    10000+
    $0.14554
    20000+
    $0.14284
    40000+
    $0.14024
    80000+
    $0.13774