PDP SEO Portlet

M95020-WMN6P

EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin SO N

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95020-WMN6P
Secondary Manufacturer Part#: M95020-WMN6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M950x0-125 devices are 1-Kbit, 2-Kbit and 4-Kbit Electrically Erasable PROgrammable Memories (EEPROM) accessed through the SPI bus, synchronized with a clock running up to 5 MHz.The devices can operate with supply voltages ranging from 2.5 V to 5.5 V.The devices are guaranteed over the -40°C/+125°C temperature range and are compliant with the Automotive standard AEC-Q100 Grade 1.

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
  • 1 Kbit, 2 Kbit or 4 Kbit of EEPROM
  • Page size: 16 bytes
  • Write protection by block: 1/4, 1/2 or whole memory
  • 5 MHz clock frequency
  • Write cycle within 5 ms
  • Operating temperature range: -40 °C to +125 °C
  • Single supply voltage:
  • 4.5 V to 5.5 V for M950x0
  • 2.5 V to 5.5 V for M950x0-W
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Enhanced ESD protection
  • Packages
  • RoHS-compliant and halogen-free (ECOPACK2® )
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (SPI)
    SPI
    Gold
    260
    2 mA
    35 ns
    256 x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    10 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    256x8
    8SO N
    8
    5 x 4 x 1.65 mm
    2Kbit SPI Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:2000  
    USD $:
    6000+
    $0.14202
    12000+
    $0.14113
    24000+
    $0.13852
    48000+
    $0.136
    96000+
    $0.13357