M95010-WMN6P
EEPROM, High Speed Clock, 1 Kbit, 128 x 8bit, SPI, 10 MHz, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M95010-WMN6P
Secondary Manufacturer Part#: M95010-WMN6P
- RoHS 10 Compliant
- Tariff Charges
The M95010-WMN6P is a 1kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with high-speed clock. It is organized as 128 x 8-bit, accessed through the SPI bus. The M950x0-W can operate with a supply voltage from 2.5 to 5.5V. The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- High-speed 20MHz clock rate, 5ms write time
- Memory array - Write protection by block - 1/4, 1/2 or whole memory
- Additional write lockable page
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200 years data retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Gold | ||
| 260 | ||
| 2 mA | ||
| 35 ns | ||
| 128 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128x8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 1Kbit SPI Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |