PDP SEO Portlet

M95010-WDW6TP

EEPROM, 1 Kbit, 128 x 8bit, SPI, 10 MHz, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M95010-WDW6TP
Secondary Manufacturer Part#: M95010-WDW6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M95010/ M95020/M95040 devices (M950x0) are electrically erasable programmable memories (EEPROMs) organized as 128/256/512 x 8 bits respectively, accessed through the SPI bus.The M950x0-W can operate with a supply voltage from 2.5 V to 5.5 V, the M950x0-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M950x0-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 °C / +85 °C.The M950x0-DF offers an additional page, named the Identification Page (16 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with SPI bus serial interface (Positive clock SPI modes)
  • Single supply voltage:
  • 2.5 V to 5.5 V for M950x0-W
  • 1.8 V to 5.5 V for M950x0-R
  • 1.7 V to 5.5 V for M95040-DF
  • High-speed 20 MHz clock rate, 5 ms write time
  • Memory array:
  • 1/2/4 Kbit (128/256/512 bytes) of EEPROM
  • Page size: 16 bytes
  • Write protection by block: 1/4, 1/2 or whole memory
  • Additional Write lockable Page (Identification page)
  • Enhanced ESD protection
  • More than 4 million write cycles
  • More than 200-year data retention
  • Packages RoHS-compliant and Halogen-free (ECOPACK®)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 Kb
    Yes
    TSSOP
    Surface Mount
    Serial (SPI)
    SPI
    Gold|Matte Tin
    260
    2 mA
    35 ns
    128 x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    10 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    128x8
    8TSSOP
    8
    3 x 4.4 x 1 mm
    1Kbit SPI Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    TSSOP
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  52000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.08822
    8000+
    $0.08709
    16000+
    $0.08558
    32000+
    $0.08407
    64000+
    $0.08256