PDP SEO Portlet

M93S66-WMN6TP

EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M93S66-WMN6TP
Secondary Manufacturer Part#: M93S66-WMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M93S46, M93S56, M93S66 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 64, 128 or 256 words (one word is 16 bits), accessed through the MICROWIRE bus.The M93S46, M93S56, M93S66 can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 °C / +85 °C.

  • Compatible with MICROWIRE bus serial interface
  • Memory array
  • 1 Kbit, 2 Kbit or 4 Kbit of EEPROM
  • Organized by word (16b)
  • Page = 4 words
  • Write
  • Byte write within 5 ms
  • Page write within 5 ms
  • Ready/busy signal during programming
  • User defined write protected area
  • High-speed clock: 2 MHz
  • Single supply voltage:
  • 2.5 V to 5.5 V
  • Operating temperature range: -40 °C up to +85 °C.
  • Enhanced ESD protection
  • More than 4 million write cycles
  • More than 200-year data retention
  • Packages
  • PDIP8 ECOPACK® 1
  • TSSOP8 ECOPACK® 2
  • SO8 ECOPACK® 2
  • Technical Attributes

    Find Similar Parts

    Description Value
    4 Kb
    Yes
    SOIC N
    Surface Mount
    Serial(Microwire)
    Serial Microwire
    Gold
    260
    2 mA
    256 x 16bit
    Surface Mount
    MSL 1 - Unlimited
    8
    2 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    256x16
    8SO N
    8
    5 x 4 x 1.65 mm
    4Kbit Microwire Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.29709
    5000+
    $0.29522
    10000+
    $0.28975
    20000+
    $0.28468
    40000+
    $0.2832