M93S66-WMN6P
EEPROM, 4 Kbit, 256 x 16bit, Microwire, 2 MHz, NSOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M93S66-WMN6P
Secondary Manufacturer Part#: M93S66-WMN6P
- RoHS 10 Compliant
- Tariff Charges
The M93S46, M93S56, M93S66 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 64, 128 or 256 words (one word is 16 bits), accessed through the MICROWIRE bus.The M93S46, M93S56, M93S66 can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 °C / +85 °C.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Kb | ||
| Yes | ||
| Serial(Microwire) | ||
| Gold | ||
| 260 | ||
| 2 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 MHz | ||
| -40 to 85 °C | ||
| 256x16 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 2.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |