PDP SEO Portlet

M93S56-WMN6TP

EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M93S56-WMN6TP
Secondary Manufacturer Part#: M93S56-WMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M93S66-125, M93S56-125 and M93S46-125 are a range of 4-Kbit, 2-Kbit, and 1-Kbit serial Electrically Erasable PROgrammable Memory (EEPROM) products. They are collectively referred to as M93Sx6-125.

  • Industry standard MICROWIRETM bus
  • Single supply voltage: 2.5 to 5.5 V
  • Single organization: by word (x16)
  • Programming instructions that work on: word or entire memory
  • Self-timed programming cycle with auto-erase
  • User-defined write-protected area
  • Page Write mode (4 words)
  • Ready/Busy signal during programming
  • Speed: 2-MHz clock rate,
  • Sequential Read operation
  • Enhanced ESD/Latch-up behavior
  • More than 1 million Erase/Write cycles
  • More than 40-year data retention
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 Kb
    Yes
    SOIC N
    Surface Mount
    Serial(Microwire)
    Serial Microwire
    Gold
    260
    2 mA
    128 x 16bit
    Surface Mount
    MSL 1 - Unlimited
    8
    2 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    128x16
    8SO N
    8
    5 x 4 x 1.65 mm
    2Kbit Microwire Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.294
    5000+
    $0.2925
    10000+
    $0.291
    20000+
    $0.2895
    40000+
    $0.288