M93C86-MN6T
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M93C86-MN6T
Secondary Manufacturer Part#: M93C86-MN6T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 MHz | ||
| 16 Kb | ||
| Yes | ||
| Serial(Microwire) | ||
| Serial Microwire | ||
| Tin-Lead | ||
| 235 | ||
| 2 mA | ||
| 2K x 8bit, 1K x 16bit | ||
| 16 Kb | ||
| Surface Mount | ||
| 8 | ||
| 2 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2Kx8|1Kx16 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 4.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |