PDP SEO Portlet

M93C66-RMC6TG

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M93C66-RMC6TG
Secondary Manufacturer Part#: M93C66-RMC6TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M93C46 (1 Kbit), M93C56 (2 Kbit), M93C66 (4 Kbit), M93C76 (8 Kbit) and M93C86 (16 Kbit) are Electrically Erasable PROgrammable Memory (EEPROM) devices accessed through the MICROWIRE bus protocol. The memory array can be configured either in bytes (x8b) or in words (x16b).The M93Cx6-A125 devices operate within a voltage supply range from 1.8 V to 5.5 VThe M93Cx6-A125 devices are guaranteed over the -40 °C/+125 °C temperature range and are compliant with the Automotive standard AEC-Q100 Grade 1.

  • Industry standard MICROWIRE™ bus
  • Memory array: 1 Kb, 2 Kb, 4 Kb, 8 Kb or 16 Kb
  • Dual organization: by word (x16) or byte (x8)
  • Write
  • Byte within 4 ms
  • Word within 4 ms
  • READY/BUSY signal during programming
  • 2 MHz clock rate
  • Sequential read operation
  • Single supply voltage: 1.8 V to 5.5 V
  • Operating temperature range: -40 °C up to 125 °C
  • Enhanced ESD protection
  • Write cycle endurance
  • 4 million Write cycles at 25 °C
  • 1.2 million Write cycles at 85 °C
  • 600 k Write cycles at 125 °C
  • Data retention
  • 50 years at 125 °C
  • more than 100 years at 25 °C
  • Packages
  • RoHS-compliant and Halogen-free (ECOPACK2® )
  • Technical Attributes

    Find Similar Parts

    Description Value
    4 Kb
    Yes
    UFDFPN
    Surface Mount
    Serial(Microwire)
    Serial Microwire
    Gold
    260
    2 mA
    200 ns
    512 x 8bit, 256 x 16bit
    Surface Mount
    MSL 1 - Unlimited
    8
    2 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    512x8|256x16
    8UFDFPN EP
    8
    2 x 3 x 0.53 mm
    4Kbit Microwire Serial EEPROM
    1.8 to 5.5 V
    No
    Industrial
    UFDFPN EP
    5.5 V
    1.8 V
    2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:5000  
    USD $:
    10000+
    $0.20972
    20000+
    $0.20865
    40000+
    $0.20758
    80000+
    $0.20651
    160000+
    $0.20544