PDP SEO Portlet

M93C46-WMN6P

EEPROM, Serial Microwire, 1 Kbit, 128K x 8bit, 64K x 16bit, 2 MHz, 8 Pins, SOIC N

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M93C46-WMN6P
Secondary Manufacturer Part#: M93C46-WMN6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M93C46 (1 Kbit), M93C56 (2 Kbit), M93C66 (4 Kbit), M93C76 (8 Kbit) and M93C86 (16 Kbit) are Electrically Erasable PROgrammable Memory (EEPROM) devices accessed through the MICROWIRE bus protocol. The memory array can be configured either in bytes (x8b

  • Industry standard MICROWIRETM bus
  • Memory array: 1 Kb, 2Kb, 4Kb, 8 Kb or 16 Kb
  • Dual organization: by word (x16) or byte (x8)
  • Write
  • Byte within 5 ms
  • Word within 5 ms
  • READY/BUSY signal during

  • Technical Attributes

    Find Similar Parts

    Description Value
    1 Kb
    No
    SOIC N
    Surface Mount
    Serial(Microwire)
    Serial Microwire
    Gold
    260
    2 mA
    200 ns
    128K x 8bit, 64K x 16bit
    Surface Mount
    MSL 1 - Unlimited
    8
    2 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    128x8|64x16
    8SO N
    8
    5 x 4 x 1.65 mm
    1KBit Microwire Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  2278
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1  
    USD $:
    2000+
    $0.11045
    4000+
    $0.10988
    8000+
    $0.10932
    16000+
    $0.10876
    32000+
    $0.10819