PDP SEO Portlet

M93C46-MN6

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M93C46-MN6
Secondary Manufacturer Part#: M93C46-MN6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 MHz
1 Kb
No
Serial(Microwire)
Serial Microwire
Tin-Lead
235
2 mA
128 x 8bit, 64 x 16bit
1 Kb
Surface Mount
8
2 MHz
-40 to 85 °C
85 °C
-40 °C
128x8|64x16
8SO N
8
5 x 4 x 1.65 mm
4.5 to 5.5 V
No
Industrial
SOIC N
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: