PDP SEO Portlet

M74HC4852YRM13TR

Analog Multiplexer Dual 4:1 16-Pin SO W T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M74HC4852YRM13TR
Secondary Manufacturer Part#: M74HC4852YRM13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M74HC4852 device is a dual four-channel analog multiplexer/demultiplexer manufactured with silicon gate C²MOS technology.It features injection current effect control which makes the device particularly suited for use in automotive applications where voltages in excess of normal logic voltage are common. The injection current effect control allows signals at disabled input channels to exceed the supply voltage range or go down to ground without affecting the signal of the enabled analog channel.This eliminates the need for external diode-resistor networks typically used to keep the analog channel signals within the supply voltage range.

  • Low power dissipation
  • ICC= 2 µA (max.) at TA= 25 °C
  • Injection current protection: V?out < 1=" mv="" at="">CC = 5 V, IIN = 1 mA, RS = 3.9 kO
  • “ON” resistance at TA = 25 °C
  • 215 O typ. (VCC= 3.0 V)
  • 160 O typ. (VCC= 4.5 V)
  • 150 O typ. (VCC= 6 V)
  • Fast switching: tpd= 8.6 ns (typ.) at TA= 25 °C, VCC= 4.5 V
  • Wide operating supply voltage range
  • VCC= 2 V to 6 V
  • High noise immunity: VNIH= VNIL= 28% VCC(min.)
  • Pin and function compatible with series 4052, 4852
  • Latch-up performance exceeds 500 mA
  • (JESD 17)
  • ESD performance
  • HBM: 2000 V
  • MM: 200 V
  • CDM: 1000 V
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    Dual 4:1
    650@2V Ohm
    95@2V ns
    Surface Mount
    8
    2
    6, 2 V
    -55 to 125 °C
    16SO W
    16
    Single
    10 x 4 x 1.6 mm
    No
    Automotive
    SOIC W
    2V to 6V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.29215
    5000+
    $0.29031
    10000+
    $0.28494
    20000+
    $0.27985
    40000+
    $0.2784