PDP SEO Portlet

M74HC4851YRM13TR

Analog Multiplexer Single 8:1 16-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M74HC4851YRM13TR
Secondary Manufacturer Part#: M74HC4851YRM13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M74HC4851 device is a single 8-channel analog multiplexer/demultiplexer manufactured with silicon gate C²MOS technology.It features injection current effect control which makes the device particularly suited for use in automotive applications where voltages in excess of normal logic voltages are common. The injection current effect control allows signals at disabled input channels to exceed the supply voltage range or go down to ground without affecting the signal of the enabled analog channel.This eliminates the need for external diode-resistor networks typically used to keep the analog channel signals within the supply voltage range.

  • Low power dissipation
  • ICC= 2 µA (max.) at TA= 25C
  • Injection current protection
  • V?OUT<1 m V at VCC= 5 V, IIN= 1 mA
  • RS= 3.9 kO
  • “ON” resistance at TA= 25C
  • 215 O typ. (VCC= 3.0 V)
  • 160 O typ. (VCC= 4.5 V)
  • 150 O typ. (VCC= 6 V)
  • Fast switching
  • tpd= 8.6 ns (typ.) at TA= 25C, VCC= 4.5 V
  • Wide operating supply voltage range
  • VCC= 2 V to 6 V
  • High noise immunity
  • VNIH= VNIL= 28% VCC(min.)
  • Pin and function compatible with series 4051, 4851
  • Latch-up performance exceeds 500 mA
  • (JESD 17)
  • ESD performance
  • HBM: 2000 V
  • MM: 200 V
  • CDM: 1000 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    Single 8:1
    650@2V Ohm
    95@2V ns
    Surface Mount
    8
    1
    6, 2 V
    -40 to 125 °C
    16SO
    16
    Single
    10 x 4 x 1.6 mm
    No
    Automotive
    SOIC
    2V to 6V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.23079
    10000+
    $0.22961
    20000+
    $0.22844
    40000+
    $0.22726
    80000+
    $0.22608