PDP SEO Portlet

M74HC4094YTTR

Shift Register, 74HC4094, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: M74HC4094YTTR
Secondary Manufacturer Part#: M74HC4094YTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M74HC4094YTTR is a 3 state 8bit serial in parallel out shift register. It is fabricated with silicon gate using C²MOS technology. Data is shifted serially through the shift register on the positive going transition of the clock input signal. The output of the last stage (QS) can be used to cascade several devices. Data on the QS output is transferred to a second output (QS’) on the following negative transition of the clock input signal. The data of each stage of the shift register is provided with a latch, which latches data on the negative going transition of the STROBE input signal. When the STROBE input is held high, data propagates through the latch to a 3-state output buffer. This buffer is enabled when OUTPUT ENABLE input is taken high. All inputs are equipped with protection circuits against static discharge and transient excess voltage. They are used in automotive, industrial, computer, consumer applications.

  • Operating temperature range is -40°C to +125°C
  • Case style is TSSOP16 (automotive grade)
  • Supply voltage range is 2V to 6V
  • High speed fMAX is 80MHz (typ.) at VCC= 6V
  • Low power dissipation ICC is 4µA (max.) at TA= 25°C
  • High noise immunity is VNIH= VNIL= 28% VCC(min.)
  • Balanced propagation delay is tPLH? tPHL
  • ESD performance is CDM: 1kV, HBM: 2kV, MM: 200V

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
HC
Shift Register/Latch
200@2V|40@4.5V|34@6V ns
0.004 mA
Surface Mount
0
1
10
1
0
8
-40 to 125 °C
Serial to Serial/Parallel
3-State
16TSSOP
No
16
5.5 x 4.4 x 1
50 pF
No
Automotive
TSSOP
No
Positive-Edge

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.32557
5000+
$0.32352
10000+
$0.31753
20000+
$0.31176
40000+
$0.30943