M74HC4060YRM13TR
Counter, 14 Stage, Binary, 65 MHz, 2 V to 6 V, SOIC-16, -40 °C to 125 °C
- RoHS 10 Compliant
- Tariff Charges
M74HC4060YRM13TR is a is a 14-stage binary counter/oscillator. It is fabricated with silicon gate using C²MOS technology. The oscillator configuration allows design of RC or crystal oscillator circuits. A high level on the CLEAR accomplishes the reset function, i.e. all counter outputs are made low and the oscillator is disabled. A negative transition on the clock input increments the counter. Ten kinds of divided output are provided; 4 to 10 and 12 to 14 stage. The maximum division available at Q12 is 1/16384 of the oscillator frequency. The input and the CLEAR input are equipped with protection circuits against static discharge and transient excess voltage. This oscillator is used in automotive, industrial, computer, consumer applications.
- High speed is fmax = 65MHz (typ) at VCC = 6V
- Low power dissipation is ICC = 4A (max) at TA = 25°C
- High noise immunity is NIH = VNIL = 28% VCC (min)
- Symmetrical output impedance is IOH = IOL = 4mA (min)
- Balanced propagation delay is TPLH ? TPHL
- Wide operating voltage range is VCC (opr.) = 2V to 6V
- Pin and function compatible with 74 series 4060
- ESD performance is HBM: 2kV, MM: 200V CDM: 1kV
- Temperature range is -40°C to +125°C
- Power dissipation is 500mW, case style is SO16
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| HC | ||
| Counter | ||
| 300@2V|60@4.5V|51@6V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| 0 | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 0 | ||
| 14 | ||
| -40 to 125 °C | ||
| UP Counter | ||
| 16SO | ||
| No | ||
| 16 | ||
| 10(Max) x 4(Max) x 1.65(Max) | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| SOIC | ||
| No | ||
| Negative-Edge | ||
| Binary | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |