PDP SEO Portlet

M74HC4060RM13TR

Counter, 14 Stage, Binary, 65 MHz, 2 V to 6 V, SOP-16, -55 °C to 125 °C

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: M74HC4060RM13TR
Secondary Manufacturer Part#: M74HC4060RM13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M74HC4060RM13TR is a 14-stage binary counter/oscillator. It is fabricated with silicon gate using C²MOS technology. This oscillator configuration allows design of RC or crystal oscillator circuits. A high level on the CLEAR accomplishes the reset function, i.e. all counter outputs are made low and the oscillator is disabled. A negative transition on the clock input increments the counter. Ten kinds of divided output are provided from 4 to 10 and 12 to 14 stage. The maximum division available at Q12 is 1/16384 of the oscillator frequency. The input and the CLEAR input are equipped with protection circuits against static discharge and transient excess voltage. This oscillator is used in automotive, industrial, computer, consumer applications.

  • High speed is fmax = 65MHz (typ) at VCC = 6V
  • Low power dissipation is ICC = 4A (max) at TA = 25°C
  • High noise immunity is NIH = VNIL = 28% VCC (min)
  • Symmetrical output impedance is IOH = IOL = 4mA (min)
  • Balanced propagation delays is TPLH ≅ TPHL
  • Wide operating voltage range is VCC (opr.) = 2V to 6V
  • Pin and function compatible with 74 series 4060
  • ESD performance is HBM: 2kV, MM: 200V CDM: 1kV
  • Temperature range is -55°C to +125°C
  • Power dissipation is 500mW, case style is SO16

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Tin
HC
Counter
260
300@2V|60@4.5V|51@6V ns
0.004 mA
Surface Mount
MSL 3 - 168 hours
0
1
10
1
0
14
-55 to 125 °C
UP Counter
16SOP
No
16
10 x 4 x 1.65 mm
50 pF
No
SOP
No
Negative-Edge
Binary
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.33291
5000+
$0.33082
10000+
$0.32469
20000+
$0.31879
40000+
$0.3131