PDP SEO Portlet

M74HC365YRM13TR

Bus Buffer, Non Inverting, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M74HC365YRM13TR
Secondary Manufacturer Part#: M74HC365YRM13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M74HC365 is an advanced high-speed CMOS hex bus buffer (3-state) fabricated with silicon gate C2MOS technology.All six buffers are controlled by the combination of two enable inputs (G1and G2). All outputs of these buffers are enabled only when both G1and G2inputs are held low. Under all other conditions these outputs are disabled in a high-impedance state.The M74HC365 has non-inverting outputs.All inputs are equipped with protection circuits against static discharge and transient excess voltage.

  • High-speed: tPD = 10 ns (typ.) at VCC = 6 V
  • Low power dissipation: ICC = 4 µA (max.) at TA = 25 °C
  • High noise immunity: VNIH = VNIL = 28 % VCC (min)
  • Symmetrical output impedance: |IOH| = IOL = 6 mA (min.)
  • Balanced propagation delays: tPLH ? tPHL
  • Wide operating voltage range: VCC (opr) = 2 V to 6 V
  • Pin and function compatible with 74 series 365
  • ESD performance
  • HBM: 2 kV
  • MM: 200 V
  • CDM: 1 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Bus Buffer, Non Inverting
    74HC365
    74365
    74HC
    1 Element
    6Input
    16
    125 °C
    -40 °C
    AEC-Q100
    6 V
    2 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.35722
    5000+
    $0.35497
    10000+
    $0.3484
    20000+
    $0.34206
    40000+
    $0.33984