PDP SEO Portlet

M74HC280YRM13TR

Parity Generator / Checker, 74HC280, 1 Channel, 2 V to 6 V, 14 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M74HC280YRM13TR
Secondary Manufacturer Part#: M74HC280YRM13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M74HC280 is a high-speed CMOS 9-bit parity generator fabricated with silicon gate C2MOS technology.It is composed of nine data inputs (A to I) and odd/even parity outputs (SODD and SEVEN). The nine data inputs control the output conditions. When the number of high-level inputs is odd, SODD outputs are kept high and SEVEN outputs are kept low. Conversely, when the number of high-level outputs is even, SEVEN outputs are kept high and SODD outputs are kept low. The IC generates either odd or even parity making the application flexible. The word-length capability is easily expanded by cascading.All inputs are equipped with protection circuits against static discharge and transient excess voltage.

  • High-speed: tPD = 22 ns (typ.) at VCC = 6 V
  • Low power dissipation: ICC = 4 µA (max.) at TA = 25 °C
  • High noise immunity: VNIH = VNIH = 28 % VCC (min)
  • Symmetrical output impedance: |IOH| = IOL = 4 mA (min.)
  • Balanced propagation delays: tPLH ? tPHL
  • Wide operating voltage range: VCC (opr) = 2 V to 6 V
  • Pin and function compatible with 74 series 280
  • ESD performance
  • HBM: 2 kV
  • MM: 200 V
  • CDM: 1 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    HC
    Parity Generator/Checker
    -5.2 mA
    5.2 mA
    200@2V|40@4.5V|34@6V ns
    4 uA
    Surface Mount
    9
    1
    2.5, 3.3, 5 V
    -40 to 125 °C
    14SO
    14
    8.75(Max) x 4(Max) x 1.65(Max)
    SOIC

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.18228
    10000+
    $0.18135
    20000+
    $0.18042
    40000+
    $0.17949
    80000+
    $0.17856