PDP SEO Portlet

M74HC259YRM13TR

Latch, 74HC259, Addressable, Standard, 24 ns, 5.2 mA, 16 Pins, SOIC

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: M74HC259YRM13TR
Secondary Manufacturer Part#: M74HC259YRM13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M74HC259 is a high-speed CMOS 8-bit addressable latch manufactured with silicon gate C2MOS technology.The M74HC259 has single data input (D) 8 latch outputs (Q0-Q7), 3 address inputs (A, B, and C), common enable input (E), and a common CLEAR input. To operate this device as an addressable latch, data is held on the D input, and the address of the latch into which the data is to be entered is held on the A, B, and C inputs. When ENABLE is taken low, the data flows through to the address outputs. The data is stored on the positive-going edge of the ENABLE pulse. All unaddressed latches will remain unaffected. With ENABLE in the high state, the device is deselected and all latches remain in their previous state, unaffected by changes on the data or address inputs. To eliminate the possibility of entering erroneous data into the latches, the ENABLE should be held high (inactive) while the address lines are changing. If ENABLE is held high andis taken low, all eight latches are cleared to the low state. If ENABLE is low, all latches except the addressed latch will be cleared. The addressed latch will instead follow the D input, effectively implementing a 3-to-8 line decoder.All inputs are equipped with protection circuits to guard against static discharge and transient excess voltage.

  • High speed: tPD = 20 ns (typ.) at VCC = 6 V
  • Low power dissipation: ICC = 4 µA (max.) at TA = 25 °C
  • High noise immunity: VNIH = VNIL = 28 % VCC (min.)
  • Symmetrical output impedance: IOH = IOL = 4 mA (min)
  • Balanced propagation delays: tPLH ~= tPHL
  • Wide operating voltage range: VCC (OPR) = 2 V to 6 V
  • Pin and function compatible with 74 series 259
  • ESD performance
  • CDM: 1 kV
  • HBM: 1.5 kV
  • MM: 200 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    Addressable
    HC
    -5.2 mA
    5.2 mA
    140@2V|28@4.5V|15@6V ns
    Surface Mount
    8
    1
    1
    1
    0
    8
    3
    -40 to 125 °C
    16SO
    16
    Non-Inverting
    10(Max) x 4(Max) x 1.65(Max)
    50 pF
    No
    Automotive
    SOIC
    D-Type

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  47500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.25216
    5000+
    $0.25001
    10000+
    $0.24572
    20000+
    $0.24142
    40000+
    $0.23713