M74HC191B1R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bi-Directional | ||
| Gold | ||
| HC | ||
| Counter | ||
| 180@2V|36@4.5V|31@6V ns | ||
| 0.004 mA | ||
| Through Hole | ||
| 2 | ||
| 4 | ||
| 4 | ||
| 1 | ||
| 0 | ||
| 4 | ||
| -55 to 125 °C | ||
| Up Counter/Down Counter | ||
| 16PDIP | ||
| Yes | ||
| 16 | ||
| 20 x 7.1 x 5.1 mm | ||
| 50 pF | ||
| No | ||
| PDIP | ||
| Yes | ||
| Positive-Edge | ||
| Binary | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |