PDP SEO Portlet

M74HC151YTTR

Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M74HC151YTTR
Secondary Manufacturer Part#: M74HC151YTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M74HC151 is a high-speed CMOS 8-channel multiplexer manufactured using silicon gate C²MOS technology.It provides, in one device, the ability to select one bit of data from up to eight sources. The M74HC151 can be used as a universal function generator to generate any logic function of four variables. Outputs Y and W are complementary; the selection depends on the address inputs A, B, and C. The strobe input must be taken low to enable this device. When the strobe is high, the W output is forced high and consequently the Y output goes low. All inputs are equipped with protection circuits to guard against static discharge and transient excess voltage.

  • High speed: tPD = 17 ns (typ.) at VCC = 6 V
  • Low power dissipation: ICC = 4 µA (max.) at TA = 25 °C
  • High noise immunity: VNIH = VNIL = 28 % VCC (min.)
  • Symmetrical output impedance: IOH = IOL = 4 mA (min)
  • Balanced propagation delays: tPLH ~= tPHL
  • Wide operating voltage range: VCC (OPR) = 2 V to 6 V
  • Pin and function compatible with 74 series 151
  • ESD performance
  • CDM: 1 kV
  • HBM: 2 kV
  • MM: 200 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 x 8:1
    HC
    Multiplexer
    -5.2 mA
    5.2 mA
    6 V
    130@2V|26@4.5V|22@6V ns
    2 V
    Surface Mount
    8
    -40 to 125 °C
    16TSSOP
    16
    5 x 4.4 x 1
    No
    TSSOP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.2462
    10000+
    $0.24465
    20000+
    $0.24012
    40000+
    $0.23576
    80000+
    $0.23155