PDP SEO Portlet

M74HC151YRM13TR

Multiplexer, 8 Channel, 8:1, 2 V to 6 V, SOIC-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M74HC151YRM13TR
Secondary Manufacturer Part#: M74HC151YRM13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M74HC151YRM13TR is a 8-channel multiplexer. It is a high-speed C²MOS 8-channel multiplexer manufactured using silicon gate C²MOS technology. This multiplexer has ability to select one bit of data upto eight sources. It can be used as a universal function generator to generate any logic function for four variables. Outputs Y and W are complementary; the selection depends on the address inputs A, B and C. The strobe input must be taken low to enable this multiplexer. When the strobe is high. All inputs are equipped with protection circuits to guard against static discharge and transient excess voltage.

  • High speed is tPD = 17ns (typ) at VCC = 6V
  • Low power dissipation is ICC = 4µA (max) at TA = 25°C
  • High noise immunity is VNIH = VNIL = 28 % VCC (min)
  • Symmetrical output impedance is IOH = IOL = 4mA (min)
  • Balanced propagation delays is tPLH ~= tPHL
  • Wide operating voltage range is VCC (OPR) = 2V to 6V
  • Operating Temperature range is -40°C to +125°C
  • ESD performance is CDM: 1kV, HBM: 2kV, MM: 200V
  • Supply voltage is -0.5V to +7V
  • Case style is SO16 (automotive grade)1

Technical Attributes

Find Similar Parts

Description Value
1 x 8:1
HC
Multiplexer
-5.2 mA
5.2 mA
6 V
130@2V|26@4.5V|22@6V ns
2 V
Surface Mount
8
-40 to 125 °C
16SOIC
16
10(Max) x 4(Max) x 1.65(Max)
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.25633
5000+
$0.25472
10000+
$0.25
20000+
$0.24546
40000+
$0.24107