PDP SEO Portlet

M74HC132YRM13TR

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, M74HC132

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: M74HC132YRM13TR
Secondary Manufacturer Part#: M74HC132YRM13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M74HC132 is a high-speed CMOS quad 2-input Schmitt NAND gate fabricated with silicon gate C2MOS technology.Pin configuration and function are identical to those of the M74HC00. The hysteresis characteristics (around 20 % VCC) of all inputs allow slowly changing input signals to be transformed into sharply defined jitter-free output signals.All inputs are equipped with protection circuits against static discharge and transient excess voltage.

  • High-speed: tPD = 11 ns (typ.) at VCC = 6 V
  • Low power dissipation: ICC = 1 µA (max.) at TA = 25 °C
  • High noise immunity: VH(typ) = 0.9 V at VCC = 5 V
  • Symmetrical output impedance: |IOH| = IOL = 4 mA (min.)
  • Balanced propagation delays: tPLH ? tPHL
  • Wide operating voltage range: VCC (opr) = 2 V to 6 V
  • Pin and function compatible with 74 series 132
  • ESD performance
  • HBM: 2 kV
  • MM: 200 V
  • CDM: 1 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    Schmitt Trigger
    NAND
    -5.2 mA
    5.2 mA
    105@2V|21@4.5V|18@6V ns
    1 uA
    Surface Mount
    2
    4
    0
    0
    -40 to 125 °C
    14SO
    14
    8.75(Max) x 4(Max) x 1.65(Max)
    No
    Automotive
    SOIC

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.21329
    5000+
    $0.21195
    10000+
    $0.20802
    20000+
    $0.20424
    40000+
    $0.2006