PDP SEO Portlet

M74HC04YRM13TR

Inverter, Hex, 1 Input, 14 Pins, SOIC, M74HC04

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: M74HC04YRM13TR
Secondary Manufacturer Part#: M74HC04YRM13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M74HC04 is a high-speed CMOS hex inverter manufactured using silicon gate C²MOS technology.The internal circuit is composed of 3 stages including a buffer output which enables high noise immunity and stable output.All inputs are equipped with protection circuits to guard against static discharge and transient excess voltage.

  • High speed: tPD= 8 ns (typ.) at VCC= 6 V
  • Low power dissipation: ICC= 1 µA (max.) at TA = 25 °C
  • High noise immunity: VNIH= VNIL= 28% VCC(min.)
  • Symmetrical output impedance: IOH = IOL= 4 mA (min) at VCC= 4.5 V
  • Balanced propagation delays: tPLH@ tPHL
  • Wide operating voltage range: VCC(OPR) = 2 V to 6 V
  • Pin and function compatible with 74 series 04
  • ESD performance
  • CDM: 1 kV
  • HBM: 2 kV
  • MM: 200 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold over Nickel Palladium
    HC
    Inverter
    260
    -5.2 mA
    5.2 mA
    6 V
    95@2V|19@4.5V|16@6V ns
    1 uA
    2 V
    Surface Mount
    MSL 1 - Unlimited
    6
    -40 to 125 °C
    14SOIC
    14
    8.75(Max) x 4(Max) x 1.65(Max)
    No
    Automotive
    SOIC

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    2500+
    $0.20776
    5000+
    $0.2067
    10000+
    $0.20564
    20000+
    $0.20458
    40000+
    $0.20352