PDP SEO Portlet

M54HCT244K1

Bus Buffer, 54HCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, CFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M54HCT244K1
Secondary Manufacturer Part#: M54HCT244K1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M54HCxxx and M54HCTxxx series are composed of 90 types of high speed CMOS functions specifically designed to meet the radiation requirements of the aerospace industry. They include a large set of gates, flip-flops, multiplexers, counters, bus interface and several other functions. The radiation hardness, the single event latch-up (SEL) immunity and the housing in hermetic packages of all types of both series make them ideally suited for use in the most difficult environmental conditions.

  • 2 to 6 V operating voltage
  • Low power DC dissipation: 1 µA max. at 25 °C
  • High speed tPD = 8 ns typ. at 25 °C
  • Symmetrical outputs characteristics
  • High noise immunity: 28 % of min. VCC
  • Hermetic packages
  • Rad-hard 50 krad (Si)
  • SEL immune up to 110 MeV/mg/cm²
  • ESCC qualified
  • Same die and electrical specification for engineering and flight models
  • The complete specification of each type is available from the ESCC web site: https://escies.org using its ESCC part number. STMicroelectronics® guarantees full compliance of qualified parts with these ESCC specifications.
  • Technical Attributes

    Find Similar Parts

    Description Value
    CFP
    Bus Buffer
    54HCT244
    54244
    54HCT
    2 Element
    8Input
    20
    125 °C
    -55 °C
    5.5 V
    4.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:10  
    USD $: