PDP SEO Portlet

M54HC14KG

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, CFP, M54HCxxx

Manufacturer:STMicroelectronics
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: M54HC14KG
Secondary Manufacturer Part#: M54HC14KG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M54HCxxx and M54HCTxxx series are composed of 90 types of high speed CMOS functions specifically designed to meet the radiation requirements of the aerospace industry. They include a large set of gates, flip-flops, multiplexers, counters, bus interface and several other functions.

• 2 to 6 V operating voltage • Low power DC dissipation: 1 µA max. at 25 °C • High speed tPD = 8 ns typ. at 25 °C • Symmetrical outputs characteristics • High noise immunity: 28 % of min. VCC • Hermetic packages • Rad-hard 50 krad (Si) • SEL immune up to 110 MeV/mg/cm² • ESCC qualified • Same die and electrical specification for engineering and flight models • The complete specification of each type is available from the ESCC web site: https://escies.org using its ESCC part number. STMicroelectronics® guarantees full compliance of qualified parts with these ESCC specifications.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: