PDP SEO Portlet

M4Z32-BR00SH1

Timekeeper Snaphat, 120 mAh, 3 V

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M4Z32-BR00SH1
Secondary Manufacturer Part#: 89K0827
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M4Z32-BR00SH1 is a SNAPHAT® lithium coin Cell Battery provides battery backup power for non-volatile ZEROPOWER® SRAM device. The SNAPHAT is snapped on the top of the surface-mounted IC in the printed circuit board. The two-piece solution prevents the battery from being exposed to the high temperatures of the surface-mount process. Electrical connection to the SOIC is made through two pins that connect to the press fitted sockets at one end of the SOIC. Critical contact points between the pins and sockets are gold-plated to resist oxidation. Internally, each socket contains six independent contact fingers to form redundant connections between the two components. These sockets were designed to provide high point contact force to provide the lowest possible contact resistance.

  • Removable battery avoids heat associated with surface-mount process
  • Snaps directly onto surface-mounted SNAPHAT® SOIC
  • Keyed insertion to insure proper assembly
  • Removable for replacement and proper disposal

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
4
21.84 x 14.99 x 6.99 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500090
Schedule B: 8506500000
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: