PDP SEO Portlet

M4Z28-BR00SH1

Battery Back-Up Li-Ion 3V 4-Pin SNAPHAT Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M4Z28-BR00SH1
Secondary Manufacturer Part#: M4Z28-BR00SH1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M4Zxx-BR00SH SNAPHAT top is a detachable lithium power source for ST’s non-volatile ZEROPOWER surface-mount SOIC package (28-pin).The SNAPHAT top contains a lithium battery and is designed to be “snapped on” after the SOIC is surface mounted on the PC board. The two-piece solution prevents the battery from being exposed to the high temperatures of the surface-mount process.

  • Provides battery backup power for non-volatile ZEROPOWER® and supervisor devices in the 28-pin SNAPHAT® SOIC package
  • Removable battery avoids heat associated with surface-mount process
  • Snaps directly onto surface-mounted SNAPHAT® SOIC
  • Choice of battery capacities
  • M4Z28-BR00SH = 48 mAh
  • M4Z32-BR00SH = 120 mAh
  • Keyed insertion to insure proper assembly
  • Removable for replacement and proper disposal
  • Pb-free package
  • Available in ECOPACK® packages, tubes
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    Through Hole
    -40 to 85 °C
    4
    21.84 x 14.99 x 6.99 mm
    SOIC

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8506500090
    Schedule B: 8506500000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:690  Mult:690  
    USD $:
    690+
    $4.31396
    1380+
    $4.29195
    2760+
    $4.26994
    5520+
    $4.24793
    11040+
    $4.22592