PDP SEO Portlet

M4T32-BR12SH6

Timekeeper Snaphat, 12.5pF, 32.768 kHz, 120 mAh, 3 V

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M4T32-BR12SH6
Secondary Manufacturer Part#: M4T32-BR12SH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M4T32-BR12SH6 is a real-time clock and TIMEKEEPER® SNAPHAT® battery with crystal. The SNAPHAT® top is a detachable lithium power source for ST’s serial real-time clock and non-volatile TIMEKEEPER® surface-mount SOIC package (28- and 44-pin). The SNAPHAT top contains both the battery and crystal and is designed to be “snapped on” after the SOIC is surface mounted on the PC board. Thus the two-piece solution prevents the battery and crystal from being exposed to the high temperatures of the surface-mount process. It provides battery backup power for the serial real-time clock, non-volatile TIMEKEEPER® and supervisor devices in the 28- or 44-pin SNAPHAT® SOIC package.

  • 3V, 120mAh battery capacities
  • Removable battery avoids heat associated with surface-mount process
  • Snaps directly onto surface-mounted SNAPHAT SOIC
  • Keyed insertion to ensure proper assembly
  • Removable for replacement and proper disposal
  • 12.5pF crystal load capacitance (CL)
  • 32.768KHz nominal crystal frequency
  • ±35ppm crystal accuracy at 25°C
  • Li(CF) battery chemistry
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Detachable Lithium Power Source
Gold
Through Hole
-40 to 85 °C
4SNAPHAT
21.84 x 14.99 x 6.99 mm mm
No
Industrial
M4T
SNAPHAT
Detachable Lithium Power Source

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500090
Schedule B: 8506500000
In Stock :  5197.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.60912
2+
$6.33962
4+
$6.22222
8+
$6.10909
16+
$6.0