M4T32-BR12SH1
Battery Lithium Carbon Monofluoride Coin 2.8V 120mAh Snap Contact Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: M4T32-BR12SH1
Secondary Manufacturer Part#: M4T32-BR12SH1
- RoHS 10 Compliant
- Tariff Charges
The M4T32-BR12SH1 is a 120mAh detachable Lithium coin Cell Battery with crystal. The detachable Lithium power source for ST's serial real-time clock. The SNAPHAT® top contains both the battery and crystal and is designed to be snapped-on after the SOIC is surface mounted on the PC board. Thus the 2-piece solution prevents the battery and crystal from being exposed to the high temperatures of the surface-mount process.
- Removable battery avoids heat associated with surface-mount process
- Snaps directly onto surface-mounted SNAPHAT SOIC
- Keyed insertion to ensure proper assembly
- Removable for replacement and proper disposal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Detachable Lithium Power Source | ||
| 260 °C | ||
| Through Hole | ||
| 0 to 70 °C | ||
| 4SNAPHAT | ||
| 21.84 x 14.99 x 6.99 mm mm | ||
| No | ||
| Commercial | ||
| M4T | ||
| SOIC | ||
| Detachable Lithium Power Source |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8506500090 |
| Schedule B: | 8506500000 |