PDP SEO Portlet

M4T28-BR12SH1

Detachable Lithium Power Source 4-Pin SNAPHAT Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M4T28-BR12SH1
Secondary Manufacturer Part#: M4T28-BR12SH1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M4T28-BR12SH1 SNAPHAT top is a detachable lithium power source. The SNAPHAT top contains both the battery and crystal and is designed to be snapped on after the SOIC is surface mounted on the PC board. Thus the two piece solution prevents the battery and crystal from being exposed to the high temperatures of the surface mount process.

  • Provides battery backup power for non volatile TIMEKEEPER and supervisor devices
  • Removable battery avoids heat associated with surface mount process
  • Snaps directly onto surface mounted SNAPHAT SOIC
  • Battery capacity: 48mAh
  • Keyed insertion to ensure proper assembly
  • Removable for replacement and proper disposal

Technical Attributes

Find Similar Parts

Description Value
Detachable Lithium Power Source
Through Hole
70 °C
0 °C
21.84 x 14.99 x 6.99 mm mm
SOIC
Detachable Lithium Power Source

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500090
Schedule B: 8506500000
In Stock :  1177.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.86
2+
$5.85
4+
$5.82
8+
$5.79
16+
$3.84