PDP SEO Portlet

M48Z58Y-70PC1

NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin PCDIP Tube

Manufacturer:STMicroelectronics
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: M48Z58Y-70PC1
Secondary Manufacturer Part#: M48Z58Y-70PC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48Z58/Y ZEROPOWER RAM is an 8 Kbit x 8 non-volatile static RAM that integrates power-fail deselect circuitry and battery control logic on a single die. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory solution.The M48Z58/Y is a non-volatile pin and function equivalent to any JEDEC standard 8 K x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.The 28-pin, 600 mil DIP CAPHAThouses the M48Z58/Y silicon with a long life lithium button cell in a single package.The 28-pin, 330 mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT housing containing the battery. The unique design allows the SNAPHAT battery package to be mounted on top of the SOIC package after the completion of the surface mount process. Insertion of the SNAPHAT housing after reflow prevents potential battery damage due to the high temperatures required for device surface-mounting. The SNAPHAT housing is keyed to prevent reverse insertion.The SOIC and battery packages are shipped separately in plastic anti-static tubes or in tape & reel form.For the 28-lead SOIC, the battery package (e.g., SNAPHAT) part number is “M4Z28-BR00SH1”.

  • Integrated, ultra low power SRAM, power-fail control circuit, and battery
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages: (VPFD= power-fail deselect voltage)
  • M48Z58: VCC= 4.75 to 5.5 V; 4.5 V = VPFD= 4.75 V
  • M48Z58Y: VCC= 4.5 to 5.5 V; 4.2 V = VPFD= 4.5 V
  • Self-contained battery in the CAPHATDIP package
  • Packaging includes a 28-lead SOIC and SNAPHAT® top (to be ordered separately)
  • SOIC package provides direct connection for a SNAPHAT® top which contains the battery
  • Pin and function compatible with JEDEC standard 8 Kbit x 8 SRAMs
  • RoHS compliant
  • Lead-free second level interconnect
  • Technical Attributes

    Find Similar Parts

    Description Value
    Parallel
    8 Bit
    64 Kb
    PDIP
    Through Hole
    Parallel
    Tin
    260
    50 mA
    70 ns
    8K x 8bit
    64 KB
    Through Hole
    28
    5 V
    0 to 70 °C
    70 °C
    0 °C
    8Kx8
    28PCDIP
    28
    39.88 x 18.34 x 8.89 mm
    70 ns
    PCDIP
    5.5 V
    4.5 V
    NVSRAM
    70 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  240.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:120  Mult:1  
    USD $:
    120+
    $17.61823
    240+
    $17.50742
    480+
    $17.18321
    960+
    $16.87079
    1920+
    $16.56952