M48Z18-100PC1
NVRAM, SRAM, 64 Kbit, 8K x 8bit, Parallel, 100 ns, DIP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: M48Z18-100PC1
Secondary Manufacturer Part#: M48Z18-100PC1
- RoHS 10 Compliant
- Tariff Charges
The M48Z18-100PC1 is a non-volatile static ZEROPOWER® RAM which is pin and function compatible with the DS1225. The monolithic chip provides a highly integrated battery-backed memory solution. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of writes that can be performed.
- Integrated, ultra low power SRAM and power-fail control circuit
- Unlimited WRITE cycles
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Parallel | ||
| 8 Bit | ||
| 64 Kb | ||
| Parallel | ||
| Tin | ||
| 260 | ||
| 80 mA | ||
| 100 ns | ||
| Through Hole | ||
| 5 V | ||
| 0 to 70 °C | ||
| 8Kx8 | ||
| 28PCDIP | ||
| 28 | ||
| 39.88 x 18.34 x 8.89 mm | ||
| PCDIP | ||
| NVSRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |