PDP SEO Portlet

M48Z08-100PC1

NVRAM, SRAM, 64 Kbit, 8K x 8bit, Parallel, 100 ns, DIP

Manufacturer:STMicroelectronics
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: M48Z08-100PC1
Secondary Manufacturer Part#: M48Z08-100PC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48Z08-100PC1 is a ZEROPOWER® RAM 8K x 8 Non-volatile Static RAM which is pin and function compatible with the DS1225. The monolithic chip provides a highly integrated battery-backed memory solution. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of WRITEs that can be performed.

  • Integrated, ultralow power SRAM and power fail control circuit
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • Pin and function compatible with JEDEC standard 8K x 8 SRAMs

Technical Attributes

Find Similar Parts

Description Value
Parallel
8 Bit
64 Kb
PDIP
Through Hole
Parallel
Tin
260
80 mA
100 ns
2K x 8bit
16 KB
Through Hole
28
5 V
0 to 70 °C
70 °C
0 °C
8Kx8
28PCDIP
28
39.88 x 18.34 x 8.89 mm
100 ns
PCDIP
5.5 V
4.75 V
NVSRAM
100 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  99.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $:
120+
$22.7924
240+
$22.64906
480+
$22.22963
960+
$21.82546
1920+
$21.43571