PDP SEO Portlet

M48Z02-70PC1

NVRAM NVSRAM Parallel 16K-Bit 5V 24-Pin PCDIP Tube

Manufacturer:STMicroelectronics
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: M48Z02-70PC1
Secondary Manufacturer Part#: M48Z02-70PC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48Z02/12 ZEROPOWER RAM is a 2 K x 8 non-volatile static RAM which is pin and function compatible with the DS1220.A special 24-pin, 600 mil DIP CAPHAT package houses the M48Z02/12 silicon with a long-life lithium button cell to form a highly integrated battery-backed memory solution.The M48Z02/12 button cell has sufficient capacity and storage life to maintain data functionality for an accumulated time period of at least 10 years in the absence of power over commercial operating temperature range.The M48Z02/12 is a non-volatile pin and function equivalent to any JEDEC standard 2 K x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.

  • Integrated, ultra low power SRAM and power-fail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD= power-fail deselect voltage):
  • M48Z02: VCC= 4.75 to 5.5 V; 4.5 V = VPFD= 4.75 V
  • M48Z12: VCC= 4.5 to 5.5 V; 4.2 V = VPFD= 4.5 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Pin and function compatible with JEDEC standard 2 K x 8 SRAMs
  • RoHS compliant
  • Lead-free second level interconnect
  • Technical Attributes

    Find Similar Parts

    Description Value
    Parallel
    8 Bit
    16 Kb
    PDIP
    Through Hole
    Parallel
    Tin
    260
    80 mA
    70 ns
    2K x 8bit
    16 KB
    Through Hole
    24
    5 V
    0 to 70 °C
    70 °C
    0 °C
    2Kx8
    24PCDIP
    24
    34.8 x 18.34 x 8.89 mm
    70 ns
    Commercial
    PCDIP
    5.5 V
    4.75 V
    NVSRAM
    70 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:280  Mult:280  
    USD $:
    280+
    $14.50937
    560+
    $14.41811
    1120+
    $14.15111
    2240+
    $13.89382
    4480+
    $13.7568