PDP SEO Portlet

M48T58Y-70PC1

RTC, Timekeeper NVSRAM, Parallel, 4.5 V to 5.5 V, DIP-28

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M48T58Y-70PC1
Secondary Manufacturer Part#: 72K7215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48T58Y-70PC1 is a 8kb x 8 TIMEKEEPER® Non-volatile Static RAM and Real-time Clock. The RAM is a non-volatile pin and function equivalent to any JEDEC standard 8kb x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed. The 28-pin, 330mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT® housing containing the battery and crystal.

  • Integrated ultralow power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDE™RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes and seconds
  • Frequency test output for real-time clock
  • Automatic power-fail chip deselect and WRITE protection

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
PDIP
Parallel
28
70 °C
0 °C
M48T58Y Series
5.5 Vdc
4.5 Vdc
HH:MM:SS, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$32.97
5+
$29.66
10+
$26.64
36+
$25.73
60+
$24.91
108+
$24.43
252+
$0