PDP SEO Portlet

M48T37Y-70MH1F

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 44 Pins, SOIC

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M48T37Y-70MH1F
Secondary Manufacturer Part#: M48T37Y-70MH1F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48T37Y/V TIMEKEEPER RAM is a 32 Kb x 8 non-volatile static RAM and real-time clock. The monolithic chip is available in a special package which provides a highly integrated battery-backed memory and real-time clock solution.The 44-lead, 330 mil SOIC package provides sockets with gold-plated contacts at both ends for direct connection to a separate SNAPHAT housing containing the battery and crystal. The unique design allows the SNAPHAT battery/crystal package to be mounted on top of the SOIC package after the completion of the surface mount process.Insertion of the SNAPHAT housing after reflow prevents potential battery and crystal damage due to the high temperatures required for device surface-mounting. The SNAPHAT housing is keyed to prevent reverse insertion.The SOIC and battery packages are shipped separately in plastic anti-static tubes or in tape & reel form. For the 44-lead SOIC, the battery/crystal package (e.g., SNAPHAT) part number is “M4T28-BR12SH” or “M4T32-BR12SH”.

  • Integrated ultra low power SRAM, real-time clock, power-fail control circuit, and battery
  • Frequency test output for real-time clock software calibration
  • Automatic power-fail chip deselect and WRITE protection
  • Watchdog timer
  • WRITE protect voltage (VPFD= Power-fail deselect voltage):
  • M48T37Y: VCC= 4.5 to 5.5 V 4.2 V = VPFD= 4.5 V
  • M48T37V: VCC= 3.0 to 3.6 V 2.7 V = VPFD= 3.0 V
  • Packaging includes a 44-lead SOIC and SNAPHAT® top (to be ordered separately)
  • SOIC package provides direct connection for a SNAPHAT® top which contains the battery and crystal
  • Microprocessor power-on reset (valid even during battery backup mode)
  • Programmable alarm output active in the battery backup mode
  • Battery low flag
  • RoHS compliant
  • Lead-free second level interconnect
  • Technical Attributes

    Find Similar Parts

    Description Value
    YY-MM-DD-dd
    SOIC
    Parallel
    44
    70 °C
    0 °C
    M48T37Y Series
    5.5 Vdc
    4.5 Vdc
    HH:MM:SS, 24Hr

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:936  Mult:936  
    USD $:
    936+
    $12.64772
    1872+
    $12.56818
    3744+
    $12.33543
    7488+
    $12.11115
    14976+
    $11.89488