PDP SEO Portlet

M48T35AV-10PC1

NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin PCDIP Tube

Manufacturer:STMicroelectronics
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: M48T35AV-10PC1
Secondary Manufacturer Part#: M48T35AV-10PC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48T35AV TIMEKEEPER RAM is a 32 Kbit x 8 non-volatile static RAM and real-time clock. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory and real-time clock solution.The M48T35AV is a non-volatile pin and function equivalent to any JEDEC standard 32 Kb x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.The 28-pin, 600 mil DIP CAPHAThouses the M48T35AV silicon with a quartz crystal and a long-life lithium button cell in a single package.The 28-pin, 330 mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT housing containing the battery and crystal. The unique design allows the SNAPHAT battery package to be mounted on top of the SOIC package after the completion of the surface mount process. Insertion of the SNAPHAT housing after reflow prevents potential battery and crystal damage due to the high temperatures required for device surface-mounting. The SNAPHAT housing is keyed to prevent reverse insertion.The SOIC and battery/crystal packages are shipped separately in plastic anti-static tubes or in tape & reel form.For the 28-lead SOIC, the battery/crystal package part numbers are M4T28-BR12SH1 (48 mAh lithium battery SNAPHAT), M4T32-BR12SH1 (120 mAh lithium battery SNAPHAT), and M4T32-BR12SH6 (120 mAh lithium battery SNAPHAT, –40 to +85 °C crystal).

  • Integrated, ultra low power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDERAM-like clock access
  • BCD coded year, month, day, date, hours, minutes, and seconds
  • Battery low flag (BOK)
  • Frequency test output for real-time clock
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltage (VPFD= power-fail deselect voltage):
  • M48T35AV: VCC= 3.0 to 3.6 V; 2.7 V = VPFD= 3.0 V
  • Self-contained battery and crystal in the CAPHATDIP package
  • SOIC package provides direct connection for a SNAPHAT® housing containing the battery and crystal
  • SNAPHAT® housing (battery and crystal) is replaceable
  • Pin and function compatible with JEDEC standard 32 Kbit x 8 SRAMs
  • RoHS compliant
  • Lead-free second level interconnect
  • Technical Attributes

    Find Similar Parts

    Description Value
    Parallel
    8 Bit
    256 Kb
    Tin
    260
    30 mA
    100 ns
    256 Kb
    Through Hole
    28
    2.7, 5.25 V
    0 to 70 °C
    70 °C
    0 °C
    32Kx8
    28PCDIP
    28
    39.88 x 18.34 x 8.89 mm
    100 ns
    Commercial
    PCDIP
    3.6 V
    3 V
    NVSRAM
    100 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:240  
    USD $:
    240+
    $17.19544
    480+
    $17.0873
    960+
    $16.77086
    1920+
    $16.46594
    3840+
    $16.1719