PDP SEO Portlet

M48T35-70PC1

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 28 Pins, PDIP

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M48T35-70PC1
Secondary Manufacturer Part#: M48T35-70PC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48T35/Y TIMEKEEPER RAM is a 32 Kb x 8 non-volatile static RAM and real-time clock. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory and real-time clock solution.The M48T35/Y is a non-volatile pin and function equivalent to any JEDEC standard 32 Kb x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.The 28-pin, 600 mil DIP CAPHAThouses the M48T35/Y silicon with a quartz crystal and a long life lithium button cell in a single package.The 28-pin, 330 mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT housing containing the battery and crystal. The unique design allows the SNAPHAT battery package to be mounted on top of the SOIC package after the completion of the surface mount process. Insertion of the SNAPHAT housing after reflow prevents potential battery and crystal damage due to the high temperatures required for device surface-mounting. The SNAPHAT housing is keyed to prevent reverse insertion. The SOIC and battery/crystal packages are shipped separately in plastic anti-static tubes or in tape & reel form.For the 28-lead SOIC, the battery/crystal package (e.g., SNAPHAT) part number is “M4T28-BR12SH”.

  • Integrated, ultra low power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDERAM-like clock access
  • BCD coded year, month, day, date, hours, minutes, and seconds
  • Frequency test output for real-time clock
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages VPFD= power-fail deselect voltage):
  • M48T35: VCC= 4.75 to 5.5 V; 4.5 V = VPFD= 4.75 V
  • M48T35Y: VCC= 4.5 to 5.5 V; 4.2 V = VPFD= 4.5 V
  • Self-contained battery and crystal in the CAPHATDIP package
  • SOIC package provides direct connection for a SNAPHAT® housing containing the battery and crystal
  • SNAPHAT® housing (battery and crystal) is replaceable
  • Pin and function compatible with JEDEC standard 32 Kb x 8 SRAMs
  • RoHS compliant
  • Lead-free second level interconnect
  • Technical Attributes

    Find Similar Parts

    Description Value
    YY-MM-DD-dd
    PDIP
    Parallel
    28
    70 °C
    0 °C
    M48T35 Series
    5.5 Vdc
    4.75 Vdc
    HH:MM:SS, 24Hr

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:240  
    USD $:
    240+
    $30.47
    480+
    $30.27836
    960+
    $29.71765
    1920+
    $29.17733
    3840+
    $28.65631