PDP SEO Portlet

M48T201Y-70MH1F

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 44 Pins, SOIC

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M48T201Y-70MH1F
Secondary Manufacturer Part#: M48T201Y-70MH1F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48T201Y/V are self-contained devices that include a real time clock (RTC), programmable alarms, a watchdog timer, and a square wave output which provides control of up to 512 K x 8 of external low-power static RAM. Access to all RTC functions and the external RAM is the same as conventional bytewide SRAM. The 16 TIMEKEEPER registers offer year, month, date, day, hour, minute, second, calibration, alarm, century, watchdog, and square wave output data. Externally attached static RAMs are controlled by the M48T201Y/V via the GCON and ECON signals.The 44-pin, 330 mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT housing containing the battery and crystal. The unique design allows the SNAPHAT battery package to be mounted on top of the SOIC package after the completion of the surface mount process.Insertion of the SNAPHAT housing after reflow prevents potential battery damage due to the high temperatures required for device surface-mounting. The SNAPHAT housing is keyed to prevent reverse insertion. The SOIC and battery packages are shipped separately in plastic anti-static tubes or in tape & reel form. For the 44-lead SOIC, the battery/crystal package (e.g. SNAPHAT) part number is M4Txx-BR12SH.

  • Converts low power SRAM into NVRAMs
  • Year 2000 compliant
  • Battery low flag
  • Integrated real time clock, power-fail control circuit, battery and crystal
  • Watchdog timer
  • Choice of write protect voltages M48T201Y: VCC = 4.5 to 5.5V 4.1V=VPFD=4.5V M48T201V: VCC = 3.0 to 3.6V 2.7V=VPFD=3.0V
  • Microprocessor power-on reset (valid even during battery back-up mode.)
  • Programmable alarm output active in the battery backed-up mode
  • Packaging includes a 44-lead SOIC and SNAPHAT® top (to be ordered separately)
  • SOIC package provides direct connection for a SNAPHAT® top which contains the battery and crystal
  • RoHS compliant Lead-free second level interconnect
  • Technical Attributes

    Find Similar Parts

    Description Value
    YY-MM-DD-dd
    SOIC
    Parallel
    44
    70 °C
    0 °C
    M48T201Y Series
    5.5 Vdc
    4.5 Vdc
    HH:MM:SS, 24Hr

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:936  Mult:936  
    USD $:
    936+
    $9.12772
    1872+
    $9.07031
    3744+
    $8.90235
    7488+
    $8.74048
    14976+
    $8.5844