PDP SEO Portlet

M48T18-100PC1

RTC, Timekeeper NVSRAM, Parallel, 4.5 V to 5.5 V, DIP-28

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M48T18-100PC1
Secondary Manufacturer Part#: M48T18-100PC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48T18-100PC1 is a TIMEKEEPER® Non-volatile Static RAM and Real-time Clock which is pin and functional compatible with the DS1642. This is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.

  • Integrated ultralow power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDE™RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes and seconds
  • Typical clock accuracy of ±1 minute a month at 25°C
  • Software controlled clock calibration for high accuracy applications
  • Automatic power-fail chip deselect and WRITE protection
  • 100ns Speed

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
PDIP
Parallel
28
70 °C
0 °C
M48T18 Series
5.5 Vdc
4.5 Vdc
HH:MM:SS, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$25.82038
480+
$25.65799
960+
$25.18284
1920+
$24.72497
3840+
$24.48