PDP SEO Portlet

M48T08Y-10MH1F

Real Time Clock, RTC, 4.5 V to 5.5 V, HH:MM:SS, YY-MM-DD-dd, SOIC-28, 0 °C to 70 °C

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M48T08Y-10MH1F
Secondary Manufacturer Part#: M48T08Y-10MH1F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M48T08Y-10MH1F TIMEKEEPER® RAM is an 8K x 8 non-volatile static RAM and realtime clock which is pin and function compatible with the DS1643. It is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.

  • Supply voltage is VCC = 4.75V to 5.5V
  • 100ns speed, power dissipation is 1W
  • Case style is SOH28
  • Operating temperature range from 0°C to 70°C
  • BYTEWIDE™ RAM-like clock access
  • Typical clock accuracy of ±1 minute a month at 25°C
  • Software controlled clock calibration for high accuracy applications

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
SOIC
Parallel
28
70 °C
0 °C
M48T08Y Series
5.5 Vdc
4.5 Vdc
HH:MM:SS, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:936  Mult:936  
USD $:
936+
$22.37
1872+
$22.22931
3744+
$21.81765
7488+
$21.42097
14976+
$21.12